Powerex T7H8167504DN

Thyristor SCR 1.6KV 10.5KA 3-Pin Case T-7H
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins2
Technical
PackagingBulk
RMS Current (Irms)1.18 kA

Documents

Download datasheets and manufacturer documentation for Powerex T7H8167504DN.

TME
Datasheet4 pages16 years ago
Newark
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+800%

Engineering Resources

View Evaluation kits and Reference designs for Powerex T7H8167504DN.

Descriptions

Descriptions of Powerex T7H8167504DN provided by its distributors.

Thyristor SCR 1.6KV 10.5KA 3-Pin Case T-7H
SCR PHASE CTRL MOD 1600V 750A
SCR - PHASE CONTROL THYRISTOR
Thyristor, 1.26 Ka, 1.6Kv, Disc; Scr Module Type:Single Scr; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:150Ma; Average Forward Current:750A; On State Rms Current:1.18Ka; Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex T7H8167504DN

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
MountChassis Mount
Number of Pins2
Technical
PackagingBulk
RMS Current (Irms)1.18 kA

Documents

Download datasheets and manufacturer documentation for Powerex T7H8167504DN.

TME
Datasheet4 pages16 years ago
Newark
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant