Technical Specifications

Mounting Type PC Board Through Hole
Size-Length 20.32 mm
Power Consumption 360 mW
Lifecycle Status Pending Obsolescence
Carry Current 5 A
Size-Width 16.5 mm
Contacts Type SPDT
Input Voltage (DC) 24 V
ELV Compliant Non-Compliant
Contact Current Rating 12 A
Voltage Rating (DC) 24 V
Resistance 1.6 kΩ
Coil Voltage 24 V 24 V (max)
Lead-Free Status Lead Free
Coil Current 15 mA
Coil Power (DC) 360 mW
RoHS Compliant
Coil Resistance 1.6 kΩ
Current Rating 12 A
Size-Height 20.5994 mm

Documents

Newark
Datasheet 2 pages 12 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 12 years ago
Jameco
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago

Images


Search for other parts like T7 »