TE Connectivity T77V1D10-12

Relay; 10 A; 12 VDC; PCB; PC Board; SPST-NO; 320 Ohms; 450 mW (Nom.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins4
Weight9 g
Technical
Ambient Temperature Range High105 °C
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (DC)30 V
Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time10 ms
Power Consumption450 mW
Relay TypeGeneral Purpose
Release Time4 ms
Resistance320 Ω
Schedule B8536410050
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Dimensions
Depth10 mm
Height14.7 mm
Length18.2118 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T77V1D10-12.

Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet4 pages6 years ago
Master Electronics
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet4 pages10 years ago
Datasheet2 pages19 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing2 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
element14
Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T77V1D10-12.

Related Parts

Descriptions

Descriptions of TE Connectivity T77V1D10-12 provided by its distributors.

Relay; 10 A; 12 VDC; PCB; PC Board; SPST-NO; 320 Ohms; 450 mW (Nom.)
Power Relay, 12Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1-1393194-9
T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay
T77V1D10-12,RELAY,SPST-NO,10A, 12V,320OHM, THRU-HOLE,BLK<AZ
Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-9
Power Relay 12VDC 10A SPST-NO (18.2mm 10.2mm 14.7mm) THT
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
T77V1D10-12 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 450 mW 320 Ω | Power Relay | Part Number: T77V1D10-12 | Internal Number: 1-1393194-9 | Alias Number: T77-V1D1012 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393194-9
  • T77V1D10-12.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins4
Weight9 g
Technical
Ambient Temperature Range High105 °C
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (DC)30 V
Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time10 ms
Power Consumption450 mW
Relay TypeGeneral Purpose
Release Time4 ms
Resistance320 Ω
Schedule B8536410050
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Dimensions
Depth10 mm
Height14.7 mm
Length18.2118 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T77V1D10-12.

Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet4 pages6 years ago
Master Electronics
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet4 pages10 years ago
Datasheet2 pages19 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing2 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
element14
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Materials Sheet1 page16 years ago
Materials Sheet5 pages5 years ago