Technical Specifications

Size-Width 10.0076 mm
Resistance 1.28 kΩ
Input Voltage (DC) 24 V
Coil Power (DC) 450 mW
Power Consumption 450 mW
Coil Resistance 1.28 kΩ
Coil Voltage 24 V 24 V (max)
Lead-Free Status Lead Free
Carry Current 10 A
ELV Compliant Non-Compliant
Contact Current Rating 10 A
Power Rating 450 mW
Size-Height 14.7066 mm
Contacts Type SPST-NO
Coil Current 18.75 mA
Lifecycle Status Active
Mounting Type PC Board Through Hole
RoHS Compliant
Size-Length 18.2118 mm
Current Rating 10 A

Documents

Tyco Electronics
Datasheet 2 pages 5 years ago
Newark
Datasheet 2 pages 12 years ago
TE Connectivity
Technical Drawing 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Datasheet 2 pages 11 years ago
Datasheet 4 pages 2 years ago
element14
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images


Search for other parts like T77 »