TE Connectivity T75S5D112-24

Electromechanical Relay 24VDC 2.27KOhm 15A SPDT (30x10x15)mm THT General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
T75S5D112-24 500 Buy Now »
USD
4.34 4.19 4.14 4.12 4.12
2-1393223-8 462 Buy Now »
USD
4.12 4.10 4.01 4.01 4.01
Verical 4
T75S5D112-24 462 Buy Now »
USD
4.10 4.01 4.01 4.01
T75S5D112-24 500 Buy Now »
USD
4.20 4.14 4.12 4.12
T75S5D112-24 677 Buy Now »
USD
4.95 4.95 4.38 4.38
T75S5D112-24 80 Buy Now »
USD
4.95 4.95 4.95 4.95
Avnet
T75S5D112-24 0 ··
USD
5.11 5.00 4.50 4.50 4.50
Digi-Key
PB444-ND 84 Buy Now »
USD
6.18 5.80 4.64 4.28 4.28
Newark
93F3108 368 Buy Now »
USD
5.57 5.00 4.03 4.03 4.03
Carlton-Bates
78519198789 0 ··
USD
7.58 7.58 7.58 7.58 7.58
Chip One Stop Japan 2
C1S757106768636 500 Buy Now »
JPY
756.00 597.00 482.00 463.00 463.00
C1S757100304065 462 Buy Now »
JPY
732.00 578.00 467.00 448.00 448.00
TTI
T75S5D112-24 1,698 Buy Now »
USD
4.00 4.00 4.00 4.00
Mouser
655-T75S5D112-24 291 Buy Now »
USD
5.57 5.00 3.93 3.93 3.93
Chip One Stop Global 6
C1S757100304065 337 Buy Now »
JPY
1060.00 1060.00 1060.00 525.00 525.00
C1S757100650821 337 Buy Now »
JPY
702.00 702.00 702.00 531.00 531.00
C1S757106744575 340 Buy Now »
JPY
318.00 318.00 315.00 279.00 279.00
C1S757106135449 340 Buy Now »
JPY
823.00 649.00 525.00 504.00 504.00
C1S757106434702 677 Buy Now »
JPY
972.00 972.00
C1S757106768636 677 Buy Now »
JPY
972.00 972.00
Onlinecomponents.com
T75S5D11224 505 Buy Now »
USD
3.04 3.04 2.92 2.81 2.57
Master Electronics
T75S5D11224 400 ··
USD
3.04 3.04 2.92 2.81 2.57
Future Electronics
2-1393223-8 650 Buy Now »
USD
5.37 4.24 4.24 4.24
Sager Electronics
2-1393223-8 0 ··
USD
4.13 3.10
Allied Electronics 2
E5335524 677 Buy Now »
USD
5.08 5.08 5.08 5.08 5.08
70199254 125 Buy Now »
USD
7.65 7.65 6.01 5.69 5.69
Peerless Electronic Supplies
T75S5D112-24 Contact Buy Now »
PEI Genesis
T75S5D112-24 0 ··
Farnell
1936580 368 Buy Now »
GBP
9.05 8.12 6.55 6.55 6.55
element14 APAC
1936580 368 Buy Now »
SGD
9.01 8.09 6.36 6.36 6.36
Electro Sonic
T75S5D11224 978 Buy Now »
USD
3.22 3.22 3.10 2.98 2.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
T75S5D112-24 200 Buy Now »
USD
2.76 2.76 2.76 2.76 2.76
Heilind Electronics
AMP2-1393223-8 400 Buy Now »
USD
4.74 4.61 4.61
Quest
T75S5D112-24 24 Buy Now »
USD
9.00 4.50 4.50 4.50 4.50
Freelance Electronics
T75S5D112-24 4 Buy Now »
USD
3.08 3.08 3.08 3.08 3.08
Area51
T75S5D112-24 139 ··
USD
2.75 2.75 2.75 2.75 2.75
B+D Enterprises
T75S5D112-24 20 Buy Now »
USD
5.72 4.19 3.95 3.95 3.95
Interstate Connecting Components
2-1393223-8 400 Buy Now »
Tencell
T75S5D112-24 813 Buy Now »
USD
5.31 5.31 5.31 5.09 5.09
Abacus Technologies
2-1393223-8 222 ··
TME
T75S5D112-24 5 Buy Now »
USD
9.86 8.96 5.83 5.83 5.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
T75S5D112-24 Contact Buy Now »
North Star Micro
T75S5D112-24 Contact ··
SemiconductorPLUS
T75S5D112-24 Contact ··
XS Micro
T75S5D112-24 Contact ··
TransparentC
T75S5D112-24 Contact ··

Descriptions

RELAY GEN PURPOSE SPDT 14A 24V
Digi-Key
T75 Series 10 A SPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
Future Electronics
Relay: electromagnetic; SPDT; Ucoil:24VDC; 10A/240VAC; 8A/24VDC
TME
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 1C SPDT; Current: 14 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
General Purpose Relay SPDT 24VDC 10A - 2-1393223-8
Carlton-Bates
RELAY, SPDT, 240VAC, 24VDC, 10A
Newark
Electromechanical Relay SPDT 15A 24VDC 2.27KOhm Through Hole
Avnet
RELAY, SPDT, 240VAC, 24VDC, 10A
element14 APAC
Electromechanical Relay SPDT 15A 24VDC 2.27KOhm Through Hole
Chip One Stop Global
RELAY, SPDT, 240VAC, 24VDC, 10A
Farnell
Relay;E-Mech;Gen Purp;SPDT;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 380AC;PCB Mnt
Allied Electronics
Electromechanical Relay 24VDC 2.27KOhm 15A SPDT (30x10x15)mm THT General Purpose Relay
Sager Electronics
Electromechanical Relay 24VDC 2.27KOhm 15A SPDT (30x10x15)mm THT General Purpose Relay
Chip One Stop Japan
Industrial Relays (General Purpose)
North Star Micro
Electromechanical Relay 24VDC 2.27KOhm 15A SPDT (30x10x15)mm THT General Purpose Relay
Verical

Technical Specifications

Voltage Rating (DC) 24 V
Size-Length 30.0228 mm
Dropout Voltage 2.4 V
Carry Current 14 A
Size-Height 15.0114 mm
Power Rating 230 mW
ELV Compliant Non-Compliant
Mounting Type PCB
RoHS Compliant
Coil Resistance 2.27 kΩ
Input Voltage (DC) 24 V
Coil Power (DC) 230 mW
Packaging Box Tube
Power Consumption 230 mW
Contact Current Rating 10 A
Coil Voltage 24 V 24 V (max)
Lifecycle Status Active
Current Rating 14 A
Lead-Free Status Lead Free
Size-Width 10.0076 mm
Coil Current 10.6 mA
Contacts Type SPDT

Documents

element14
Datasheet 2 pages 10 years ago
Tyco Electronics
Datasheet 3 pages 5 years ago
Newark
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 10 years ago
TME
Datasheet 3 pages 3 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 3 pages 3 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO T75S5D112-24
TYCO ELECTRONICS T75S5D112-24
TYC T75S5D112-24
TE CONN T75S5D112-24
TYCO ELECTRONICS CORPORATION T75S5D112-24
TE CONNECTIVITY LTD T75S5D112-24
TYCO ELEC T75S5D112-24
TYCO ELECTRO T75S5D112-24
TYCO ELECTRONICS CORP T75S5D112-24
TYCO ELECTRONIC T75S5D112-24
TYCO ELE T75S5D112-24
TE CONNECT T75S5D112-24
TYCO ELECT T75S5D112-24
TE (Tyco) T75S5D112-24
TE CONNECTIV T75S5D112-24
TE CONNECTIVITY (TYCO) T75S5D112-24
TYCO POWER SYSTEMS T75S5D112-24
TE Connectivity / Circuit Prot T75S5D112-24
TYCO ELECTRONICS HK LTD T75S5D112-24
TE Connectivity / Circuit Protection T75S5D112-24
TYCO INTERNATIONAL T75S5D112-24
TE Connectivity Energy T75S5D112-24
TE SENSOR SOLUTIONS T75S5D112-24
TE Connectivity /CGS Brand T75S5D112-24
TYCO ELECTRONICS LOGISTICS AG T75S5D112-24
Tyco Electronics T75S5D112-24
TE T75S5D112-24
TE Connectivty T75S5D112-24

Search for other parts like T75 »