Atmel T7026-PGPW

IC Front End Ism 2.4GHZ 20QFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Frequency2.4 GHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Atmel T7026-PGPW.

Alternate Parts

Price @ 1000
$ 3.125
$ 3.125
Stock
665
11,904
11,904
Authorized Distributors
0
1
1

Engineering Resources

View Evaluation kits and Reference designs for Atmel T7026-PGPW.

Descriptions

Descriptions of Atmel T7026-PGPW provided by its distributors.

IC FRONT END ISM 2.4GHZ 20QFN
COM.CELLULAR-WDCT PA w.LNA 2.4GHZ
TELECOM CELLULAR RF AND BASEBAND CIRCUIT QCC20

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/MICROCHIP
  • ATMEL/ADESTO
  • ATMEL INC
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • T7026PGPW

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Frequency2.4 GHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Atmel T7026-PGPW.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago