Techflex T6F1.00SV

Sleeving 1 Inch Wrap Aluminized 4 Feet - GR0247574


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1030-1159-ND 8 Buy Now »
USD
19.92 19.92 19.92 19.92 19.92
Zoro
G0716283 Yes ··
USD
14.00 14.00 14.00 14.00 14.00
Raptor Supplies
GR0247574 Yes ··
GBP
26.99 26.99 26.99 26.99 26.99
Grainger
2RMR8 Yes ··
USD
29.00 29.00 29.00 29.00 29.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T6F1.00SV Contact ··

Descriptions

THERMASHIELD T6 WRAP 1" X 4'
Digi-Key
TECHFLEX T6F1.00SV SleevIng, 1.000 In., 4 ft. L, Silver. More details: Sleeving, Closure Type Adhesive Seal, Nonexpandable, Length 4 ft., Dia. Range 0.750 In. to 1.000 In., Color Silver, Inside Dia. 1.000 In., Material of Construction Reflective Aluminum Coated Fiberglass, Temp. Range -40 Degrees to 400 Degrees F, Description/Special Features Extreme Temperature, Wall Thickness 0.013 In., Standards ASTM D350
Zoro
Sleeving 1 Inch Wrap Aluminized 4 Feet - GR0247574
Raptor Supplies
Techflex Sleeving (1 Inch Wrap Aluminized) 4 Ft. Model: T6F1.00SV. More details: Sleeving, 1 In Wrap Reflective Aluminized, Color Silver, Dia Range 0.750 To 1.000 In, Inside Dia 1 In, Length 4 Ft, Material Of Construction Aluminum Covered Fiberglass, Temp Range -40f To 400 F, Wall Thickness 0.013 In, Standards Astm D350
Grainger

Images

Alternate Names

Techflex Inc T6F1.00SV
TECHFLEX CORPORATE H T6F1.00SV

Search for other parts like T6 »