Amphenol Advanced Sensors T6713

Gas Detection Sensor, Carbon Dioxide, 2000 ppm, 3 %, Non-dispersive Infrared (NDIR)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Max Operating Temperature140 °C
Min Operating Temperature14 °C
Operating Supply Current200 mA
Schedule B9031808080

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors T6713.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet4 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.03%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors T6713.

Related Parts

Descriptions

Descriptions of Amphenol Advanced Sensors T6713 provided by its distributors.

Gas Detection Sensor, Carbon Dioxide, 2000 ppm, 3 %, Non-dispersive Infrared (NDIR)
SENSOR, CO2 SENSOR, 0-2000PPM; Particle Count Max:2000ppm; Accuracy:3%; Sampling Method:Non-dispersive Infrared (NDIR); Product Range:6713 Series; Port Style:Single Side Port; Supply Voltage DC Max:5.5V; Supply Voltage DC Min:4.5V RoHS Compliant: Yes
CO2 MODULE, 1-CH, 2000PPM; Gas Type: Carbon Dioxide; Particle Count Max: 5000ppm; Accuracy %: 3%; Sampling Method: Non-dispersive Infrared (NDIR); Product Range: Telaire Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • T6713.

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Max Operating Temperature140 °C
Min Operating Temperature14 °C
Operating Supply Current200 mA
Schedule B9031808080

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors T6713.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet4 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant