Amphenol Advanced Sensors T6615-10K

Sensor, Air Quality, Dual Channel Diffusion, 0-10K Ppm | Amphenol Advanced Sensors T6615-10K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Accuracy10 %
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Operating Supply Voltage5 V
PackagingBulk
Schedule B9027100000

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors T6615-10K.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+350%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Advanced Sensors T6615-10K.

Related Parts

Descriptions

Descriptions of Amphenol Advanced Sensors T6615-10K provided by its distributors.

Sensor, Air Quality, Dual Channel Diffusion, 0-10K Ppm | Amphenol Advanced Sensors T6615-10K
T6615 Series 5 V 35 mA 10000 ppm Telaire Compact Dual Channel Compact CO2 Module
Sensor, Co2 Sensor, 0-10000Ppm; Particle Count Max:10000Ppm; Accuracy %:10%; Sampling Method:Diffusion; Product Range:T6615 Series; Flow Rate Max:120Cc/Min; Flow Rate Min:80Cc/Min; Supply Voltage Dc Max:5V Rohs Compliant: Yes |Amphenol Advanced Sensors T6615-10K

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • Amphenol Advanced Sensor/Nova Sensor
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • Amphenol Advanced Sensors/Nova Sensor
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • TELAIRE
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • T661510K

Technical Specifications

Physical
Case/PackageModule
Technical
Accuracy10 %
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Operating Supply Voltage5 V
PackagingBulk
Schedule B9027100000

Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors T6615-10K.

Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant