Vishay T63YB202KT20

VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns15
Power Rating250 mW
Resistance2 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height6.8072 mm
Length6.8 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay T63YB202KT20.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages2 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Mouser
Datasheet5 pages16 years ago
TME
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+4.83%

Engineering Resources

View Evaluation kits and Reference designs for Vishay T63YB202KT20.

Related Parts

Descriptions

Descriptions of Vishay T63YB202KT20 provided by its distributors.

VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm
Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole
Trimmer; Cermet; 50 Ohms; +/- 20%; 1000VAC (Sealevel); 400 VAC (80; 000 feet)
TRIMMER, 15 TURN 2K; Track Resistance:2kohm; No. of Turns:13; Resistance Tolerance:± 10%; Series:T63; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:2%; End Resistance:1ohm; External Length / Height:6.8mm; Full Power Rating Temperature:85°C; IP/NEMA Rating:IP67; Lead Diameter:0.45mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:2kohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:250V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T63YB202KT20.

Technical Specifications

Physical
MountPCB, Through Hole
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns15
Power Rating250 mW
Resistance2 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height6.8072 mm
Length6.8 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay T63YB202KT20.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages2 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Mouser
Datasheet5 pages16 years ago
TME
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago