KEMET T530Y337M006ATE006

Cap Tant Polymer 330uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.006 Ohm 125C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)6 mΩ
FeaturesGeneral Purpose
Leakage Current208 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance6 mΩ
Ripple Current6.6 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T530Y337M006ATE006.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet17 pages10 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet17 pages10 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet18 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-2.27%

Alternate Parts

Price @ 1000
$ 3.38
$ 0.931
$ 0.931
Stock
25,646
27,984
27,984
Authorized Distributors
6
12
12
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
40 mΩ
40 mΩ
Leakage Current
208 µA
207.9 µA
207.9 µA
Dissipation Factor
8 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T530Y337M006ATE006.

Related Parts

Descriptions

Descriptions of KEMET T530Y337M006ATE006 provided by its distributors.

Cap Tant Polymer 330uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.006 Ohm 125C T/R
Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, Y, 6 mohm, 2917 [7343-40 Metric]
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: T530 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: Y; ESR: 0.006ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530Y337M006ATE006.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)6 mΩ
FeaturesGeneral Purpose
Leakage Current208 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance6 mΩ
Ripple Current6.6 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T530Y337M006ATE006.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet17 pages10 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet17 pages10 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet18 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant