KEMET T530D227M010AHE010

Cap Tant Polymer 220uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.01 Ohm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)10 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T530D227M010AHE010.

Farnell
Datasheet1 page3 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-3.53%

Alternate Parts

Price @ 1000
$ 3.103
$ 3.232
$ 3.232
Stock
16,837
49,089
49,089
Authorized Distributors
7
12
12
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Molded
2917
2917
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
6 mΩ
6 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
-
6.5 A
6.5 A
Height - Seated (Max)
3.0988 mm
3.0988 mm
3.0988 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET T530D227M010AHE010.

Related Parts

Descriptions

Descriptions of KEMET T530D227M010AHE010 provided by its distributors.

Cap Tant Polymer 220uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.01 Ohm 125C T/R
Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric]
Capacitor,220Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T530D227M010AHE010

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530D227M010AHE010.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)10 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T530D227M010AHE010.

Farnell
Datasheet1 page3 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant