KEMET T520V107M010ASE025

Cap Tant Poly 100UF 10V 2917
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2 mm
Height - Seated (Max)1.905 mm
Length7.2898 mm
Width4.2926 mm

Alternate Parts

Price @ 1000
$ 0.614
$ 0.614
Stock
2,140
740,233
740,233
Authorized Distributors
0
20
20
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
45 mΩ
45 mΩ
Leakage Current
-
100 µA
100 µA
Dissipation Factor
-
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520V107M010ASE025.

Descriptions

Descriptions of KEMET T520V107M010ASE025 provided by its distributors.

CAP TANT POLY 100UF 10V 2917
100UF 10V 20% ESR 25 7343-20
OEMs, CMs ONLY (NO BROKERS)
Tantalum Capacitor; Voltage Rating:10V; Capacitor Dielectric Material:Tantalum; Capacitance:100µF; Capacitance Tolerance:± 20%; ESR:0.025ohm; Operating Temp. Max:105°C; Operating Temp. Min:-55°C; Package/Case:7343-20

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height2 mm
Height - Seated (Max)1.905 mm
Length7.2898 mm
Width4.2926 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant