KEMET T520L337M2R5ATE012

Cap Tant Polymer 330uF 2.5VDC L CASE 20%( 6 X 3.2 X 1.8mm) SMD 6032-19 0.012 Ohm 105C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)12 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth3.2 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520L337M2R5ATE012.

Farnell
Datasheet1 page3 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+1.65%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520L337M2R5ATE012.

Related Parts

Descriptions

Descriptions of KEMET T520L337M2R5ATE012 provided by its distributors.

Cap Tant Polymer 330uF 2.5VDC L CASE 20%( 6 X 3.2 X 1.8mm) SMD 6032-19 0.012 Ohm 105C T/R
Tantalum Capacitors - Polymer SMD 2.5volts 330uF 20% ESR=12
Product Description Demo for Development.
330.uf 2.5V |Kemet T520L337M2R5ATE012
CAP, 330µF, 2.5V, 20%; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: L; ESR: 0.012ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)12 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth3.2 mm
Height1.9 mm
Height - Seated (Max)1.905 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520L337M2R5ATE012.

Farnell
Datasheet1 page3 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant