KEMET T520A106M010ATE080

Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.08 Ohm 105 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.2 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520A106M010ATE080.

Farnell
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet1 page6 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet219 pages9 years ago
element14 APAC
Datasheet7 pages18 years ago
Upverter
Datasheet40 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Newark
Datasheet25 pages10 years ago
Factory Futures
Datasheet201 pages10 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+23.98%

Alternate Parts

Price @ 1000
$ 0.286
$ 0.246
$ 0.246
Stock
968,004
25,067
25,067
Authorized Distributors
14
7
7
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
500 mΩ
500 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520A106M010ATE080.

Related Parts

Descriptions

Descriptions of KEMET T520A106M010ATE080 provided by its distributors.

Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.08 Ohm 105 C T/R
Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, A, 80 mohm, 1206 [3216-18 Metric]
10uF Solid Polymer Tantalum Electrolytic Capacitor, 10 V dc +/-20%, T520 Series | KEMET T520A106M010ATE080
CAP, 10µF, 10V, 20%; Capacitance: 10µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperature
Capacitance uF = 10 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 80 / Leakage Current uA = 10 / Ripple Current A = 1.2 / Dissipation Factor % = 8 / Series = T520 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A106M010ATE080.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.2 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520A106M010ATE080.

Farnell
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet1 page6 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet219 pages9 years ago
element14 APAC
Datasheet7 pages18 years ago
Upverter
Datasheet40 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Newark
Datasheet25 pages10 years ago
Factory Futures
Datasheet201 pages10 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant