HellermannTyton T50S-NAT(100 PACK)

CABLE TIE, NATURAL, 150MM, PK100; External Length / Height:150mm; Width, Cable Tie:4.6mm; Material:Nylon 6.6; Tensile St...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M8838 0 ··
USD
5.56 3.87 3.08 3.08 3.08
Farnell
1169085 71 Buy Now »
GBP
8.41 8.27 7.84 7.84 7.84
element14 APAC
1169085 0 ··
SGD
5.93 5.35 5.35 5.35 5.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
T50S-NAT(100 PACK) Contact ··

Descriptions

CABLE TIE, NATURAL, 150MM, PK100; Cable Tie Length:150mm; Cable Tie Width:4.6mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:225N/mm²; Cable Bundle Diameter Min:36mm; Cable Bundle Diameter Max:1.5mm; SVHC:No SVHC (15-Dec-2010); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:36mm; Cable Diameter Min:1.5mm; Colour:Natural; External Length / Height:150mm; External Width:4.8mm; Flammability Rating:UL94V-2; Material:Nylon 6.6; Standard:US mil Spec 23190 Drwg 3367; Tensile Strength (kg):22.7kg; Tensile Strength N/mm²:225N/mm²
element14 APAC
CABLE TIE, NATURAL, 150MM, PK100; External Length / Height:150mm; Width, Cable Tie:4.6mm; Material:Nylon 6.6; Tensile Strength:225N/mm2; Min Cable Diameter:1.5mm; Max Cable Diameter:36mm; Accessory Type:Cable Tie; Approval Bodies:UL,;RoHS Compliant: Yes
Newark
CABLE TIE, NATURAL, 150MM, PK100; External Length / Height:150mm; Width, Cable Tie:4.6mm; Material:Nylon 6.6; Tensile Strength:225N/mm²; Min Cable Diameter:1.5mm; Max Cable Diameter:36mm; Accessory Type:Cable Tie; Approval Bodies:UL, BS EN ISO 9002; Colour:Natural; Flammability Rating:UL94V-2; Pack Size:100; Standard:US mil Spec 23190 Drwg 3367; Tensile Strength, Kilograms:22.7kg; Width, External:4.8mm
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-2
RoHS Compliant
Color Natural

Images

Alternate Names

TYTON T50S-NAT(100 PACK)
HELLERMANN T50S-NAT(100 PACK)
HELLERMAN TYTON T50S-NAT(100 PACK)
HELLERMAN T50S-NAT(100 PACK)
HELLERMANN TYTO T50S-NAT(100 PACK)
HELLERMANN TYTON CORPORATION T50S-NAT(100 PACK)
TYTON HELLERMANN T50S-NAT(100 PACK)
Hellermann Tyton Cable Managem T50S-NAT(100 PACK)
HELLERMANN TYTON GMBH T50S-NAT(100 PACK)
HELLERMANTYT T50S-NAT(100 PACK)
HELLERMAN INSULOID T50S-NAT(100 PACK)
HELLERMANN TYTON LTD T50S-NAT(100 PACK)
Hellermann Electric T50S-NAT(100 PACK)
HELLERMANN TYT T50S-NAT(100 PACK)
HTY T50S-NAT(100 PACK)
HELLERMAN X3MET T50S-NAT(100 PACK)
Hellerman Tyton (UK) T50S-NAT(100 PACK)
HELLERMANN FRANCE T50S-NAT(100 PACK)
HELLERMAN ELECTRICS T50S-NAT(100 PACK)
HELLERMAN (BERC T50S-NAT(100 PACK)
HELLERMANN ELECTRONIC PEN T50S-NAT(100 PACK)
TYTON HELLERMANN CORPORATION T50S-NAT(100 PACK)
HellermannTyton - Boots T50S-NAT(100 PACK)
Hellermann Tytan USA T50S-NAT(100 PACK)
HELLERMANNYTON T50S-NAT(100 PACK)
Hellermann T50S-NAT(100 PACK)
Tyton T50S-NAT(100 PACK)

Search for other parts like T50 »