KEMET T499A475K006ATE6K0

1206 (3216METRIC) T499 6.3V 4.7MUF ±10% 0.126LX0.063W 3.20MMX1.60MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T499A475K006ATE6K0.

Newark
Datasheet18 pages9 years ago
Farnell
Datasheet1 page2 years ago
Datasheet16 pages7 years ago

Inventory History

3 month trend:
-50.96%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T499A475K006ATE6K0.

Related Parts

Descriptions

Descriptions of KEMET T499A475K006ATE6K0 provided by its distributors.

1206 (3216Metric) T499 6.3V 4.7muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
CAP, 4.7µF, 6.3V, 10%; Capacitance: 4.7µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1206 [3216-18 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature
Cap, 4.7Uf, 6.3V, Tant, Case A; Capacitance:4.7Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:6Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:112Ma; Qualification:- Rohs Compliant: Yes |Kemet T499A475K006ATE6K0

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T499A475K006ATE6K0.

Newark
Datasheet18 pages9 years ago
Farnell
Datasheet1 page2 years ago
Datasheet16 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant