KEMET T496X686M010ATE900

Cap Tant Solid 68uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.9 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance900 mΩ
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496X686M010ATE900.

Factory Futures
Datasheet116 pages10 years ago
Arrow Electronics
Datasheet19 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET T496X686M010ATE900.

Related Parts

Descriptions

Descriptions of KEMET T496X686M010ATE900 provided by its distributors.

Cap Tant Solid 68uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.9 Ohm 125°C T/R
Capacitor,68Uf,10Vdc,20-% Tol,20+% Tol |Kemet T496X686M010ATE900
CAP TANT 68UF 20% 10V 2917
68UF 10V 20% ESR 900 7343-43
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T496X686M010AT E900

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance900 mΩ
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496X686M010ATE900.

Factory Futures
Datasheet116 pages10 years ago
Arrow Electronics
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant