KEMET T496X336K020ATE900

Cap Tant Solid 33uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Leakage Current6.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance900 mΩ
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496X336K020ATE900.

Factory Futures
Datasheet116 pages10 years ago
Arrow Electronics
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T496X336K020ATE900.

Related Parts

Descriptions

Descriptions of KEMET T496X336K020ATE900 provided by its distributors.

Cap Tant Solid 33uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Cap 33Uf 20Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Kemet T496X336K020ATE900
CAP, 33UF, 20V, TANT, CASE X; Capacitance: 33µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T496 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T496X336K020AT E900

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Leakage Current6.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance900 mΩ
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496X336K020ATE900.

Factory Futures
Datasheet116 pages10 years ago
Arrow Electronics
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant