KEMET T495X477M006ATE065

Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.065 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)65 mΩ
FeaturesGeneral Purpose
Leakage Current28.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.593 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X477M006ATE065.

_legacy Avnet
Datasheet24 pages11 years ago
Newark
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.38
$ 3.97
$ 1.093
$ 1.519
$ 0.992
$ 0.931
$ 1.36
Stock
2,798
44,935
88,405
12,598
31,035
25,135
6,298
Authorized Distributors
4
7
5
6
6
5
4
Capacitance
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
2917
2917
7343-43
2917
Voltage Rating (DC)
6.3 V
6.3 V
6 V
6.3 V
6.3 V
6.3 V
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
30 mΩ
400 mΩ
50 mΩ
1.5 Ω
100 mΩ
100 mΩ
Leakage Current
28.2 µA
28.2 µA
28.2 µA
29.6 µA
28.2 µA
-
29.6 µA
Dissipation Factor
10 %
6 %
10 %
10 %
14 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X477M006ATE065.

Related Parts

Descriptions

Descriptions of KEMET T495X477M006ATE065 provided by its distributors.

Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.065 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
SMD Tantalum Cap. 470uF 6,3V X Taped
CAP, 470UF, 6.3V, TANT, CASE X; Capacitance: 470µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X477M006AT E065

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)65 mΩ
FeaturesGeneral Purpose
Leakage Current28.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.593 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X477M006ATE065.

_legacy Avnet
Datasheet24 pages11 years ago
Newark
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant