KEMET T495X476K035AHE200

Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X476K035AHE200.

Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-2.68%

Alternate Parts

Price @ 1000
$ 1.605
$ 1.15
$ 1.15
Stock
21,686
1,159,692
1,159,692
Authorized Distributors
4
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
600 mΩ
600 mΩ
Leakage Current
-
16.5 µA
16.5 µA
Dissipation Factor
8 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X476K035AHE200.

Related Parts

Descriptions

Descriptions of KEMET T495X476K035AHE200 provided by its distributors.

Cap Tant Solid 47uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.2 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Capacitor,47Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T495X476K035AHE200
CAP, 47UF, 35V, TANT, CASE X; Capacitance: 47µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X476K035AHE200.

Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant