KEMET T495X336M025ATE200

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X336M025ATE200.

Farnell
Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.802
$ 0.802
Stock
11,052
473,651
473,651
Authorized Distributors
4
13
13
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
200 mΩ
200 mΩ
Leakage Current
-
8.3 µA
8.3 µA
Dissipation Factor
4 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X336M025ATE200.

Related Parts

Descriptions

Descriptions of KEMET T495X336M025ATE200 provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Capacitor,33Uf,25Vdc,20-% Tol,20+% Tol |Kemet T495X336M025ATE200
2917 (7343Metric) T495 25V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 33UF, 25V, TANT, CASE X; Capacitance: 33µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X336M025ATE200.

Farnell
Datasheet1 page3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant