Kemet T495X226K035ATE275

Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125C Automotive T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
399-3899-1-ND 2,046 Buy Now »
USD
2.28 1.89 1.59 1.31 1.31
399-3899-6-ND 2,046 Buy Now »
USD
2.28 1.89 1.59 1.31 1.31
399-3899-2-ND 1,500 Buy Now »
USD
0.779 0.723
Verical 4
T495X226K035ATE275 13,500 Buy Now »
USD
0.549 0.515
T495X226K035ATE275 1,000 Buy Now »
USD
0.588 0.588
T495X226K035ATE275 12,500 Buy Now »
USD
0.692 0.692
T495X226K035ATE275 776 Buy Now »
USD
1.68 1.34 0.943 0.943
Arrow
T495X226K035ATE275**MULT 466 Buy Now »
USD
2.05 1.68 1.34 0.943 0.943
Newark 2
40K1249 623 Buy Now »
USD
1.02 1.02 1.02 0.928 0.928
72M6345 1,500 Buy Now »
USD
0.780 0.724
Chip One Stop Global 3
C1S408400113595 411 Buy Now »
USD
2.25 1.17 1.17 1.17
C1S408401857571 200 Buy Now »
USD
0.971 0.971
C1S408400306636 13,500 Buy Now »
USD
0.620 0.559
TTI 2
T495X226K035ATE275 8,000 Buy Now »
USD
0.775 0.775
T495X226K035ATE275. 690 Buy Now »
USD
1.70 1.70 1.70 1.70
Mouser
80-T495X226K035 1,941 Buy Now »
USD
2.28 1.76 1.31 0.780 0.696
Allied Electronics 2
70095936 470 Buy Now »
USD
1.65 1.65 1.16 0.827 0.772
70097505 0 ··
USD
0.891 0.891
Avnet 2
T495X226K035AT E275 0 ··
USD
0.695 0.636
T495X226K035ATE275 0 ··
USD
0.807 0.738
Farnell 3
9229329RL 1,697 Buy Now »
GBP
1.68 1.68 0.837 0.638 0.638
9229329 1,697 Buy Now »
GBP
1.68 1.68 0.837 0.638 0.638
1794755 3,500 Buy Now »
GBP
0.570 0.505
element14 APAC
9229329 912 Buy Now »
SGD
3.57 2.76 2.05 1.23 1.09
Distrelec
T495X226K035ATE275 411 Buy Now »
EUR
1.32 1.32 1.09 0.780 0.780
Avnet Europe
T495X226K035ATE275 3,500 Buy Now »
USD
0.506 0.434
Avnet Asia
T495X226K035ATE275 0 ··
USD
0.976 0.742
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
T495X226K035ATE275 63 Buy Now »
USD
0.420 0.420 0.420 0.420 0.420
Quest
T495X226K035ATE275 369 Buy Now »
USD
2.02 1.51 0.756 0.706 0.706
ChipNet
T495X226K035ATE275 266 Buy Now »
USD
0.790 0.790 0.590 0.490 0.490
EarthTron
T495X226K035ATE275 31 ··
Abacus Technologies
T495X226K035ATE275 28,571 ··
TME
T495X226K035ATE275 2 Buy Now »
USD
0.899 0.685 0.524 0.490 0.490
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
T495X226K035ATE275 Contact Send RFQ »
North Star Micro
T495X226K035ATE275 Contact ··
Chip 1 Exchange
T495X226K035ATE275 Contact ··
TransparentC
T495X226K035ATE275 Contact Send RFQ »

Descriptions

CAPACITOR, 22UF, 35V; Application:Solid; Capacitance:22µF; Tolerance, Capacitance:± 10%; Series:T495; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:X; Termination Type:SMD; External Depth:4mm; External Length / Height:7.3mm; Operating Temperature Range:-55°C to +125°C; Resistance, ESR:275mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:4.3mm
Farnell
KEMET T495X226K035ATE275 / CAPACITOR TANT 22UF 35V 10% SMDKEME
ExcessParts.Net
SURFACE MOUNT TANTALUM
Avnet
Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125C Automotive T/R
Verical
22UF 35V 10% ESR 275 7343-43
TTI
Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125°C T/R
Avnet Europe
CAPACITOR, 22UF, 35V; Capacitor Application:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; ESR:0.275ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; External Depth:4mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:X; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V
element14 APAC
Tantalum capacitor [KEMET] T495X226K035ATE275 Tantalum capacitor
Distrelec
CAPACITOR, TANTALUM SMD, LOW ESR, 22UF, 35V, 10%,TR
Allied Electronics
CAPACITOR TANT 22UF 35V 10% SMD
North Star Micro
CAP TANT 22UF 35V 10% 2917
ChipNet
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:0.275ohm ;RoHS Compliant: Yes
Newark
Capacitor: tantalum; low impedance; 22uF; 35V; Case: X; 2917; SMD
TME
Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125°C T/R
Avnet Asia
Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.275 Ohm 125 C T/R
Chip One Stop Global
CAP TANT 22UF 35V 10% 2917
Digi-Key

Technical Specifications

Case / Package / Footprint 7343-43
Mounting Type Surface Mount PCB
Lead-Free Status Lead Free
Case / Package (SI) 7343-43
Capacitance 22 µF
Capacitance Tolerance ±10%
REACH SVHC Compliance No SVHC
Number of Pins 2
Dielectric Material Tantalum
Voltage Rating (DC) 35 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Equivalent Series Resistance (ESR) 275 mΩ
RoHS Compliant
Size-Height 4 mm
Size-Length 7.3 mm
Size-Width 4.3 mm

Documents

TME
Datasheet 29 pages 8 months ago
Datasheet 1 page 1 month ago
Datasheet 27 pages 3 years ago
element14
Datasheet 23 pages 5 years ago
Datasheet 8 pages 11 years ago
Datasheet 23 pages 6 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 8 pages 11 years ago
Factory Futures
Datasheet 24 pages 4 years ago
element14 APAC
Datasheet 210 pages 2 years ago
Datasheet 28 pages 2 years ago
Jameco
Datasheet 9 pages 8 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
Arrow
Datasheet 24 pages 5 years ago
Newark
Datasheet 29 pages 2 years ago

Images

Alternate Names

KEM T495X226K035ATE275
KEMET ELECTRONICS T495X226K035ATE275
KEMET ELECTRONICS CORP T495X226K035ATE275
KEME T495X226K035ATE275
KEMT T495X226K035ATE275
Kemet Corporation T495X226K035ATE275
KMET T495X226K035ATE275
KMT T495X226K035ATE275
KEMET ELECTRONICS CORPORATION T495X226K035ATE275
KEMET CORP T495X226K035ATE275
ARCOTRONICS KEMET T495X226K035ATE275
KEMET ELECTR T495X226K035ATE275
KEMET [MIL] T495X226K035ATE275
KEMET ELECTRONI T495X226K035ATE275
KEMET ELE T495X226K035ATE275
KEMET ELECTRONICS LTD T495X226K035ATE275
KEMET ELECTRONICS CORPORA T495X226K035ATE275
KMEC T495X226K035ATE275
KELMET T495X226K035ATE275
KEMET ELEC T495X226K035ATE275
KEMET ELECTRONICS MARKETING(S) PTE LTD T495X226K035ATE275
Kemet / Evox Rifa T495X226K035ATE275
KEMET/NONE T495X226K035ATE275
KKEMET T495X226K035ATE275
KEMET COR T495X226K035ATE275

Search for other parts like T495 »