KEMET T495X107M016ATE125

Cap Tant Solid 100uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.125 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)125 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X107M016ATE125.

Factory Futures
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X107M016ATE125.

Related Parts

Descriptions

Descriptions of KEMET T495X107M016ATE125 provided by its distributors.

Cap Tant Solid 100uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.125 Ohm 125 C T/R
100.uf 16.0V Rohs Compliant: Yes |Kemet T495X107M016ATE125
CAP TANT 100UF 20% 16V 2917
100UF 16V 20% ESR 125 7343-4
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)125 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X107M016ATE125.

Factory Futures
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant