Kemet T495X106K035ATE250

Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125C Automotive T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
399-8527-1-ND 4,077 Buy Now »
USD
2.04 1.65 1.26 1.08 1.08
399-8527-6-ND 4,077 Buy Now »
USD
2.04 1.65 1.26 1.08 1.08
399-8527-2-ND 4,000 Buy Now »
USD
0.840 0.780
Arrow 2
T495X106K035ATE250**MULT 486 Buy Now »
USD
2.07 1.81 1.31 1.15 1.15
T495X106K035ATE250 1,500 Buy Now »
USD
0.724 0.716
Verical 4
T495X106K035ATE250 1,000 Buy Now »
USD
0.637 0.637
T495X106K035ATE250 1,500 Buy Now »
USD
0.724 0.724
T495X106K035ATE250 486 Buy Now »
USD
1.81 1.31 1.15 1.15
T495X106K035ATE250 500 Buy Now »
USD
1.18 1.18
Avnet
T495X106K035ATE250 0 ··
USD
0.909 0.831
Newark 2
98K2004 491 Buy Now »
USD
3.58 2.93 2.20 2.20 2.20
72M6315 0 ··
USD
0.915 0.850
Chip One Stop Japan 2
C1S408400556985 486 Buy Now »
JPY
221.00 110.00 110.00 110.00
C1S408400354855 500 Buy Now »
JPY
110.00 110.00
TTI 2
T495X106K035ATE250 5,000 Buy Now »
USD
0.723 0.723
T495X106K035ATE250. 510 Buy Now »
USD
1.59 1.59 1.59 1.59
Mouser
80-T495X106K035 1,264 Buy Now »
USD
2.04 1.44 1.08 0.840 0.750
Chip One Stop Global 2
C1S408400148193 240 Buy Now »
JPY
232.00 150.00 150.00 150.00
C1S408401857492 1,000 Buy Now »
JPY
116.00 116.00
Allied Electronics
70395495 0 ··
USD
2.53 1.72 1.72
Farnell
9229302 481 Buy Now »
GBP
1.86 1.57 1.000 0.776 0.706
element14 APAC 2
9229302 495 Buy Now »
SGD
3.30 2.33 1.75 1.53 1.53
9229302RL 495 Buy Now »
SGD
3.30 2.33 1.75 1.53 1.53
Distrelec
T495X106K035ATE250 392 Buy Now »
EUR
2.26 2.26 1.87 1.36 1.36
RS Components
2624816 1,090 Buy Now »
GBP
0.984 0.964 0.680 0.680
Avnet Europe
T495X106K035ATE250 1,000 Buy Now »
EUR
1.03 0.957
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
T495X106K035ATE250 700 Buy Now »
USD
3.00 2.25 1.12 0.938 0.938
STLAA.com
T495X106K035ATE250 1,200 ··
GreenTree Electronics
T495X106K035ATE250 1,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T495X106K035ATE250 Contact ··
Chip 1 Exchange
T495X106K035ATE250 Contact ··
TransparentC
T495X106K035ATE250 Contact ··
XS Micro
T495X106K035ATE250 Contact ··
SemiconductorPLUS
T495X106K035ATE250 Contact ··

Descriptions

Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:0.25ohm ;RoHS Compliant: Yes
Newark
Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125C Automotive T/R
Verical
T495 smt tantalum capacitor 10uF 35V
RS Components
CAP TANT 10UF 35V 10% 2917
Digi-Key
10UF 35V 10% ESR 250 7343-43
TTI
Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125 C T/R
Chip One Stop Global
T495 smt tantalum capacitor,10uF 35V
Allied Electronics
Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.25 Ohm 125 C T/R
Chip One Stop Japan
CAPACITOR, 10UF, 35V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:0.25ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; No. of Pins:2; Package / Case:X; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance -:10%; Voltage Rating VDC:35V
element14 APAC
CAPACITOR, 10UF, 35V; Application:Solid; Capacitance:10µF; Tolerance, Capacitance:± 10%; Series:T495; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:X; Termination Type:SMD; External Depth:4mm; External Length / Height:7.3mm; Operating Temperature Range:-55°C to +125°C; Resistance, ESR:250mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:4.3mm
Farnell
SURFACE MOUNT TANTALUM
Avnet
Tantalum capacitor [KEMET] T495X106K035ATE250 Tantalum capacitor
Distrelec

Technical Specifications

Packaging Cut Tape (CT)
Capacitance Tolerance ±10%
Capacitance 10 µF
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Height 7.3 mm
Dielectric Material Tantalum
Mounting Type Surface Mount PCB
RoHS Compliant
Case / Package (SI) 7343-43
Voltage Rating (DC) 35 V
Case / Package / Footprint 7343-43
Equivalent Series Resistance (ESR) 250 mΩ

Documents

Allied Electronics
Datasheet 28 pages 11 months ago
element14
Datasheet 23 pages 5 years ago
Datasheet 8 pages 11 years ago
Datasheet 23 pages 6 years ago
Farnell
Datasheet 24 pages 3 years ago
Datasheet 1 page 3 years ago
Datasheet 8 pages 11 years ago
Factory Futures
Datasheet 27 pages 3 years ago
element14 APAC
Datasheet 28 pages 2 years ago
Jameco
Datasheet 9 pages 7 years ago
Arrow
Datasheet 24 pages 4 years ago
Newark
Datasheet 29 pages 2 years ago
_crawl Avnet
Datasheet 24 pages 3 years ago

Images

Alternate Names

KEM T495X106K035ATE250
KEMET ELECTRONICS T495X106K035ATE250
KEMET ELECTRONICS CORP T495X106K035ATE250
KEME T495X106K035ATE250
KEMT T495X106K035ATE250
Kemet Corporation T495X106K035ATE250
KMET T495X106K035ATE250
KMT T495X106K035ATE250
KEMET ELECTRONICS CORPORATION T495X106K035ATE250
KEMET CORP T495X106K035ATE250
ARCOTRONICS KEMET T495X106K035ATE250
KEMET ELECTR T495X106K035ATE250
KEMET [MIL] T495X106K035ATE250
KEMET ELECTRONI T495X106K035ATE250
KEMET ELE T495X106K035ATE250
KEMET ELECTRONICS LTD T495X106K035ATE250
KEMET ELECTRONICS CORPORA T495X106K035ATE250
KMEC T495X106K035ATE250
KELMET T495X106K035ATE250
KEMET ELEC T495X106K035ATE250
KEMET ELECTRONICS MARKETING(S) PTE LTD T495X106K035ATE250
Kemet / Evox Rifa T495X106K035ATE250
KEMET/NONE T495X106K035ATE250
KKEMET T495X106K035ATE250
KEMET COR T495X106K035ATE250

Search for other parts like T495 »