KEMET T495D336K020ATE150

Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D336K020ATE150.

Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.821
$ 0.27
$ 0.344
$ 0.323
$ 0.648
$ 0.746
$ 0.71
$ 0.396
$ 0.47
Stock
1
686,000
183,986
158,206
91,651
20,047
12,559
28,603
370
Authorized Distributors
3
16
14
12
12
9
5
5
4
Capacitance
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Case/Package
2917
7343-31
7343-31
2917
2917
2917
2917
2917
Molded
Voltage Rating (DC)
20 V
20 V
20 V
20 V
20 V
20 V
20 V
20 V
2 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
700 mΩ
800 mΩ
200 mΩ
200 mΩ
100 mΩ
250 mΩ
200 mΩ
700 mΩ
Leakage Current
-
6.6 µA
6.6 µA
6.6 µA
-
-
6.6 µA
6.6 µA
6.6 µA
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D336K020ATE150.

Related Parts

Descriptions

Descriptions of KEMET T495D336K020ATE150 provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
CAP TANT 33UF 10% 20V 2917
33UF 20V 10% D LOW ESR
OEMs, CMs ONLY (NO BROKERS)
CAP, 33UF, 20V, TANT, CASE D; Capacitance: 33µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D336K020ATE150.

Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant