KEMET T495D157K010ATE100

Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierCASE-D
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current490 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D157K010ATE100.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet28 pages7 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14
Datasheet8 pages18 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Upverter
Datasheet28 pages4 years ago
Burklin Elektronik
Datasheet28 pages6 years ago
TME
Datasheet27 pages7 years ago
Newark
Datasheet29 pages10 years ago
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-24.48%

Alternate Parts

Price @ 1000
$ 0.658
$ 0.59
$ 0.59
Stock
412,873
563,063
563,063
Authorized Distributors
12
16
16
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
15 µA
15 µA
15 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D157K010ATE100.

Related Parts

Descriptions

Descriptions of KEMET T495D157K010ATE100 provided by its distributors.

Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
Cap, 150Μf, 10V, 10%; Capacitance:150Μf; Voltage Rating:10V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T495 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Kemet T495D157K010ATE100

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D157K010AT E100
  • T495D157K010ATE100.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierCASE-D
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current490 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D157K010ATE100.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet28 pages7 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14
Datasheet8 pages18 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Upverter
Datasheet28 pages4 years ago
Burklin Elektronik
Datasheet28 pages6 years ago
TME
Datasheet27 pages7 years ago
Newark
Datasheet29 pages10 years ago
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant