KEMET T495D107K010ATE050

Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D107K010ATE050.

element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet1 page6 years ago
Datasheet28 pages7 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet1 page7 years ago
TME
Datasheet27 pages7 years ago
_legacy Avnet
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-11.90%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.31
$ 0.273
$ 0.431
$ 0.706
$ 0.885
$ 0.292
$ 0.675
$ 0.422
$ 0.475
Stock
43,931
2,149,115
2,759,810
840,998
999,621
133,520
313,691
228,065
677,650
34,942
Authorized Distributors
10
18
17
18
15
13
12
12
14
10
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
PCB, Surface Mount, Through Hole
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
PCB, Surface Mount
Case/Package
2917
2917
7343-31
7343-31
2917
2917
2917
2917
7343-31
2917
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
1 V
10 V
Tolerance
10 %
10 %
1 %
10 %
10 %
10 %
10 %
10 %
20 %
10 %
ESR (Equivalent Series Resistance)
50 mΩ
100 mΩ
600 mΩ
700 mΩ
100 mΩ
150 mΩ
100 mΩ
80 mΩ
100 mΩ
80 mΩ
Leakage Current
-
10 µA
10 µA
10 µA
10 µA
10 µA
10 µA
-
-
10 µA
Dissipation Factor
8 %
6 %
8 %
8 %
8 %
8 %
6 %
8 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D107K010ATE050.

Related Parts

Descriptions

Descriptions of KEMET T495D107K010ATE050 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125°C Automotive T/R
Tantalum Capacitors - Solid SMD 10volts 100uF 10% ESR=50mOhms
Cap, 100Uf, 10V, Tant, Case D Rohs Compliant: Yes |Kemet T495D107K010ATE050
CAP, 100µF, 10V, 10%; Capacitance: 100µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D107K010AT E050
  • T495D107K010ATE050.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D107K010ATE050.

element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet1 page6 years ago
Datasheet28 pages7 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet1 page7 years ago
TME
Datasheet27 pages7 years ago
_legacy Avnet
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant