KEMET T495D106M035ATE300

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D106M035ATE300.

TME
Datasheet27 pages10 years ago
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet28 pages7 years ago
Datasheet28 pages8 years ago
Electro Sonic
Datasheet28 pages9 years ago
Newark
Datasheet1 page6 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet1 page8 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 0.694
$ 0.343
$ 0.343
Stock
106,466
738,896
738,896
Authorized Distributors
12
15
15
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
1 Ω
1 Ω
Leakage Current
-
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D106M035ATE300.

Related Parts

Descriptions

Descriptions of KEMET T495D106M035ATE300 provided by its distributors.

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
TANTALUM CAPACITOR, 10UF 35V, 0.3 OHM, 0.2, 7343-31
Tantalum Capacitors - Solid Smd 35V 10Uf 2917 20% Esr=300Mohms
CAP, 10UF, 35V, TANT, CASE D; Capacitance: 10µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D106M035AT E300
  • T495D106M035ATE-300
  • T495D106M035ATE300.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D106M035ATE300.

TME
Datasheet27 pages10 years ago
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet28 pages7 years ago
Datasheet28 pages8 years ago
Electro Sonic
Datasheet28 pages9 years ago
Newark
Datasheet1 page6 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet1 page8 years ago
_legacy Avnet
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant