KEMET T494C475M035AT

Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current396 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C475M035AT.

Newark
Datasheet1 page8 years ago
Datasheet15 pages9 years ago
Datasheet23 pages10 years ago
_legacy Avnet
Datasheet23 pages12 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+24.42%

Alternate Parts

Price @ 1000
$ 0.465
$ 0.229
$ 0.229
Stock
2,488
473,957
473,957
Authorized Distributors
5
11
11
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
6032-28
6032-28
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
2.2 Ω
2.2 Ω
Leakage Current
1.6 µA
1.7 µA
1.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494C475M035AT.

Related Parts

Descriptions

Descriptions of KEMET T494C475M035AT provided by its distributors.

Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Tantalum Capacitor, 4.7Uf, 35V, Full Reel; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:-; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:396Ma Rohs Compliant: Yes |Kemet T494C475M035AT
CAP, 4.7UF, 35V, TANT, CASE C; Capacitance:4.7µF; Voltage Rating:35V; Tantalum Capacitor Case:2412 [6032 Metric]; Product Range:T494 Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.7ohm; Manufacturer Size Code:C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Capacitance uF = 4.7 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Package Type = 2412 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 700 / Leakage Current uA = 1.6 / Ripple Current mA = 396 / Dissipation Factor % = 6 / Series = T494 / Length mm = 6 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494C475M035AT.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current396 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C475M035AT.

Newark
Datasheet1 page8 years ago
Datasheet15 pages9 years ago
Datasheet23 pages10 years ago
_legacy Avnet
Datasheet23 pages12 years ago
Arrow Electronics
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant