KEMET T494B227M004AT

Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current8.8 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance400 mΩ
Ripple Current461 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494B227M004AT.

element14 APAC
Datasheet23 pages12 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet23 pages9 years ago
Newark
Datasheet1 page6 years ago
Datasheet22 pages9 years ago
Factory Futures
Datasheet201 pages10 years ago
element14
Datasheet23 pages13 years ago
Datasheet7 pages18 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.08%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.392
$ 0.339
$ 0.387
$ 0.475
$ 0.227
$ 0.472
$ 0.373
Stock
41,026
291,905
381,270
13,251
31,810
32,532
2,794
21,497
Authorized Distributors
6
13
7
4
4
4
4
4
Capacitance
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
1411
1411
-
1411
1411
1311
1411
-
Voltage Rating (DC)
4 V
4 V
0 V
4 V
-
-
-
4 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
ESR (Equivalent Series Resistance)
400 mΩ
500 mΩ
-
1.1 Ω
700 mΩ
1.1 Ω
500 mΩ
500 mΩ
Leakage Current
8.8 µA
8.8 µA
-
8.8 µA
8.8 µA
17.6 µA
8.8 µA
-
Dissipation Factor
8 %
18 %
-
18 %
18 %
18 %
18 %
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494B227M004AT.

Related Parts

Descriptions

Descriptions of KEMET T494B227M004AT provided by its distributors.

Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Cap 220Uf 4Vdc 20% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes |Kemet T494B227M004AT
CAP, 220UF, 4V, TANT, CASE B; Capacitance: 220µF; Voltage Rating: 4V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494B227M004AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current8.8 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance400 mΩ
Ripple Current461 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494B227M004AT.

element14 APAC
Datasheet23 pages12 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet23 pages9 years ago
Newark
Datasheet1 page6 years ago
Datasheet22 pages9 years ago
Factory Futures
Datasheet201 pages10 years ago
element14
Datasheet23 pages13 years ago
Datasheet7 pages18 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant