KEMET T494B157M004AS

Cap Tant 150UF 4V 20% 1411

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494B157M004AS.

Descriptions

Descriptions of KEMET T494B157M004AS provided by its distributors.

CAP TANT 150UF 4V 20% 1411
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant