KEMET T494B105K025AT

Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)2 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current206 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494B105K025AT.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet23 pages9 years ago
Upverter
Datasheet22 pages5 years ago
Newark
Datasheet1 page8 years ago
Datasheet15 pages9 years ago
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet23 pages12 years ago
Burklin Elektronik
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+9.17%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.161
$ 0.161
Stock
15,695
351,546
351,546
Authorized Distributors
10
12
12
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494B105K025AT.

Related Parts

Descriptions

Descriptions of KEMET T494B105K025AT provided by its distributors.

Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Cap Tant Solid 1uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
Cap, 1Μf, 25V, 10%; Capacitance:1Μf; Voltage Rating:25V; Tantalum Capacitor Case:1411 [3528 Metric]; Product Range:T494 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Esr:2Ohm; Rohs Compliant: Yes |Kemet T494B105K025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494B105K025AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)2 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current206 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494B105K025AT.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet23 pages9 years ago
Upverter
Datasheet22 pages5 years ago
Newark
Datasheet1 page8 years ago
Datasheet15 pages9 years ago
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet23 pages12 years ago
Burklin Elektronik
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant