KEMET T493C106K025BH6410

2312 (6032METRIC) T493 25V 10MUF ±10% 0.236LX0.126W 6.00MMX3.20MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2413
Case Code (Imperial)2413
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth3.2 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Inventory History

3 month trend:
-11.00%

Alternate Parts

Price @ 1000
$ 9.15
$ 0.18
$ 0.18
Stock
726
3,121,398
3,121,398
Authorized Distributors
3
18
18
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2413
6032-28
6032-28
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
-
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T493C106K025BH6410.

Related Parts

Descriptions

Descriptions of KEMET T493C106K025BH6410 provided by its distributors.

2312 (6032Metric) T493 25V 10muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
CAP TANT 10UF 10% 25V 2312
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T493C106K025BH 6410

Technical Specifications

Physical
Case/Package2413
Case Code (Imperial)2413
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth3.2 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Compliance

Environmental Classification
RoHSNon-Compliant