KEMET T491D686K006AT

Cap Tant Solid 68uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current4.1 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D686K006AT.

Farnell
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet15 pages9 years ago
Datasheet24 pages10 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages18 years ago
element14 APAC
Datasheet24 pages11 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet58 pages10 years ago
element14
Datasheet23 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-20.56%

Alternate Parts

Price @ 1000
$ 0.359
$ 0.215
$ 0.215
Stock
260,835
26,505
26,505
Authorized Distributors
13
9
9
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
700 mΩ
700 mΩ
Leakage Current
4.1 µA
4.1 µA
4.1 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491D686K006AT.

Related Parts

Descriptions

Descriptions of KEMET T491D686K006AT provided by its distributors.

Cap Tant Solid 68uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125 C T/R
68uF Solid MnO2 Tantalum Capacitor, 6.3 V +/-10%, T491 Series | KEMET T491D686K006AT
Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Solid Tantalum Capacitor 6.8µF 35V 20% SMD Tape and Reel
Cap, 68Μf, 6.3V, 10%, Reel; Capacitance:68Μf; Voltage Rating:6.3V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T491 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Kemet T491D686K006AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D686K006AT.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current4.1 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D686K006AT.

Farnell
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet15 pages9 years ago
Datasheet24 pages10 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages18 years ago
element14 APAC
Datasheet24 pages11 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet58 pages10 years ago
element14
Datasheet23 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant