Kemet T491D475K050AT

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.4 Ohm 125 C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
T491D475K050AT**MULT1 671 Buy Now »
USD
1.03 0.808 0.532 0.452 0.452
T491D475K050AT 11,500 Buy Now »
USD
0.269 0.267
Verical 4
T491D475K050AT 11,500 Buy Now »
USD
0.269 0.269
T491D475K050AT 13,000 Buy Now »
USD
0.384 0.384
T491D475K050AT 8,000 Buy Now »
USD
0.403 0.403
T491D475K050AT 671 Buy Now »
USD
0.532 0.452 0.452
Digi-Key 3
399-3792-1-ND 14,425 Buy Now »
USD
1.21 1.01 0.647 0.539 0.539
399-3792-6-ND 14,425 Buy Now »
USD
1.21 1.01 0.647 0.539 0.539
399-3792-2-ND 14,000 Buy Now »
USD
0.334 0.296
Avnet
T491D475K050AT 0 ··
USD
0.288 0.263
Newark 2
57K2017 302 Buy Now »
USD
1.10 0.902 0.746 0.630 0.630
97H5577 3,000 Buy Now »
USD
0.335 0.300
Chip One Stop Japan 2
C1S408400509260 671 Buy Now »
JPY
110.00 49.00 38.40 38.40
C1S408400345866 4,000 Buy Now »
JPY
36.60 35.90
TTI 2
T491D475K050AT 40,000 Buy Now »
USD
0.280 0.280
T491D475K050AT. 650 Buy Now »
USD
0.760 0.760 0.760 0.760
Mouser
80-T491D475K050 19,802 Buy Now »
USD
1.21 0.820 0.539 0.335 0.281
Chip One Stop Global
C1S408400275266 1,470 Buy Now »
JPY
69.00 55.50 55.50
Allied Electronics 2
70097173 6,000 Buy Now »
USD
0.351 0.282
70095887 0 ··
USD
0.897 0.897
Armbar Industries
T491D475K050AT 1,000 ··
Farnell 2
1457511 3,376 Buy Now »
GBP
0.697 0.697 0.398 0.305 0.305
2250191 1,000 Buy Now »
GBP
0.253 0.186
element14 APAC 2
1457511 3,636 Buy Now »
SGD
1.90 1.29 0.844 0.525 0.440
1457511RL 3,636 Buy Now »
SGD
1.90 1.29 0.844 0.525 0.440
Schukat
CTUF4.7U50D 1,100 Buy Now »
EUR
0.669 0.502 0.388
Distrelec
T491D475K050AT 1,611 Buy Now »
EUR
0.998 0.998 0.698 0.648 0.648
RS Components
6480496 790 Buy Now »
GBP
0.548 0.542 0.251 0.251
Avnet Asia
T491D475K050AT 0 ··
USD
0.301 0.229
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
T491D475K050AT 55 Buy Now »
USD
1.000 0.800 0.500 0.500 0.500
Eurotronik
T491D475K050AT 6,000 ··
EarthTron
T491D475K050AT 1,816 ··
Abtronics
T491D475K050AT 195 ··
Abacus Technologies
T491D475K050AT 1,415 ··
4 Star Electronics
T491D475K050AT 500 Send RFQ »
GreenTree Electronics
T491D475K050AT 13,000 Send RFQ »
TME
T491D475K050AT 525 Buy Now »
USD
0.612 0.416 0.370 0.360
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
T491D475K050AT Contact ··
USD
0.780 0.780 0.780
Bristol Electronics
T491D475K050AT Contact Buy Now »
North Star Micro
T491D475K050AT Contact ··
Touchstone Systems
T491D475K050AT Contact Send RFQ »
XS Micro
T491D475K050AT Contact ··
SemiconductorPLUS
T491D475K050AT Contact ··

Descriptions

SMD Tantalum Cap. 4,7uF 50V D Taped
Schukat
T491 SMT tant cap case D 50V 4.7uF
RS Components
CAP TANT 4.7UF 50V 10% 2917
Digi-Key
Tantalum capacitor [KEMET] T491D475K050AT Tantalum capacitor
Distrelec
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.2 Ohm 125C T/R
Verical
CAP 4.7UF 50VDC 10% 7.3 X 4.3 X 2.8MM SMD 7343-31
Avnet
CAPACITOR, CASE D, 4.7UF, 50V; Application:Solid; Capacitance:4.7µF; Tolerance, Capacitance:± 10%; Series:T491; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; External Depth:2.8mm; External Length / Height:7.3mm; Leakage Current:2.4µA; Operating Temperature Range:-55°C to +125°C; Resistance, ESR:1.4ohm; Terminal Type:Surface Mount (SMD, SMT); Width, External:4.3mm
Farnell
CAP TANT 4.7UF 50V 10% 2917 - T491D475K050AT
iiiC
CAPACITOR, CASE D, 4.7UF, 50V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:1.4ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.8mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:2.4µA; No. of Pins:2; Package / Case:D; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
element14 APAC
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:1.4ohm ;RoHS Compliant: Yes
Newark
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.4 Ohm 125 C T/R
Chip One Stop Global
Capacitor: tantalum; SMD; 4.7uF; 50V; Case: D; 2917; ±10%; -55÷125°C
TME
Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.4 Ohm 125 C T/R
Chip One Stop Japan
4.7UF 50V 10% 7343-31
TTI
CAP 4.7UF 50VDC 10% 7.3 X 4.3 X 2.8MM SMD 7343-31
Avnet Asia
CAPACITOR, TANTALUM SMD, 4.7UF 50V 10%,TR
Allied Electronics

Technical Specifications

Equivalent Series Resistance (ESR) 1.4 Ω
Capacitance 4.7 µF
RoHS Compliant
Size-Height 2.8 mm
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Dielectric Material Tantalum
Case / Package (SI) 7343-31
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint 7343-31
Size-Width 4.3 mm
Size-Length 7.3 mm
Mounting Type Surface Mount
Capacitance Tolerance ±10%
Number of Pins 2

Documents

Future Electronics
Datasheet 24 pages 8 months ago
Newark
Datasheet 1 page 6 months ago
TME
Datasheet 24 pages 5 months ago
Datasheet 8 pages 11 years ago
Verical
Datasheet 8 pages 11 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 24 pages 3 years ago
Datasheet 7 pages 11 years ago
Datasheet
Arrow
Datasheet 25 pages 5 years ago
Factory Futures
Datasheet 45 pages 3 years ago
element14 APAC
Datasheet 25 pages 2 years ago
Datasheet
element14
Datasheet 24 pages 5 years ago
Datasheet 23 pages 6 years ago
Datasheet 24 pages 5 years ago
Datasheet 24 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
Datasheet 45 pages 4 years ago
iiiC
Datasheet 14 pages 3 years ago
Jameco
Datasheet 9 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

KEM T491D475K050AT
KEMET ELECTRONICS T491D475K050AT
KEMET ELECTRONICS CORP T491D475K050AT
KEME T491D475K050AT
KEMT T491D475K050AT
Kemet Corporation T491D475K050AT
KMET T491D475K050AT
KMT T491D475K050AT
KEMET ELECTRONICS CORPORATION T491D475K050AT
KEMET CORP T491D475K050AT
ARCOTRONICS KEMET T491D475K050AT
KEMET ELECTR T491D475K050AT
KEMET [MIL] T491D475K050AT
KEMET ELECTRONI T491D475K050AT
KEMET ELE T491D475K050AT
KEMET ELECTRONICS LTD T491D475K050AT
KEMET ELECTRONICS CORPORA T491D475K050AT
KMEC T491D475K050AT
KELMET T491D475K050AT
KEMET ELEC T491D475K050AT
KEMET ELECTRONICS MARKETING(S) PTE LTD T491D475K050AT
Kemet / Evox Rifa T491D475K050AT
KEMET/NONE T491D475K050AT
KKEMET T491D475K050AT
KEMET COR T491D475K050AT

Search for other parts like T491 »