KEMET T491C335K025AT

Cap Tant Solid 3.3uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.5 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2413
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C335K025AT.

Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Newark
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet23 pages6 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet1 page8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+93.62%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C335K025AT.

Related Parts

Descriptions

Descriptions of KEMET T491C335K025AT provided by its distributors.

Cap Tant Solid 3.3uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.5 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Cap, 3.3Uf, 25V, Tant, Case C Rohs Compliant: Yes |Kemet T491C335K025AT
CAPACITOR, TANTALUM SMD, 3.30UF 25V 10%
CAP, 3.3µF, 25V, 10%; Capacitance: 3.3µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C335K025AT.

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2413
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C335K025AT.

Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Newark
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet23 pages6 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet1 page8 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant