KEMET T491C226M016AT

Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2413
Case Code (Metric)6032
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.6 Ω
FeaturesGeneral Purpose
Leakage Current3.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C226M016AT.

Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet23 pages5 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago
Newark
Datasheet24 pages10 years ago
Factory Futures
Datasheet45 pages11 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-30.20%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.452
$ 0.452
Stock
458,260
108,083
108,083
Authorized Distributors
12
10
10
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
350 mΩ
350 mΩ
Leakage Current
3.6 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C226M016AT.

Related Parts

Descriptions

Descriptions of KEMET T491C226M016AT provided by its distributors.

Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.6 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Cap 22Uf 16Vdc 20% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes
CAP, 22µF, 16V, 20%; Capacitance: 22µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 12

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C226M016AT.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2413
Case Code (Metric)6032
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.6 Ω
FeaturesGeneral Purpose
Leakage Current3.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C226M016AT.

Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet23 pages5 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago
Newark
Datasheet24 pages10 years ago
Factory Futures
Datasheet45 pages11 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant