KEMET T491C107K016AT

Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2413
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current133 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C107K016AT.

Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page6 years ago
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
Upverter
Datasheet23 pages6 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet25 pages9 years ago

Inventory History

3 month trend:
-36.27%

Alternate Parts

Price @ 1000
$ 0.7
$ 0.575
$ 0.575
Stock
520,257
1,250,534
1,250,534
Authorized Distributors
14
13
13
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6032-28
2413
2413
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
200 mΩ
200 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C107K016AT.

Related Parts

Descriptions

Descriptions of KEMET T491C107K016AT provided by its distributors.

Cap Tant Solid 100uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R
Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
100uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491C107K016AT
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C107K016AT
CAP, 100µF, 16V, 10%, REEL; Capacitance: 100µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C107K016AT.

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2413
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current133 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C107K016AT.

Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page6 years ago
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
Upverter
Datasheet23 pages6 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet25 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant