KEMET T491C106K020AS

Cap Tant Solid 10uF 20V C CASE 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2413
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C106K020AS.

Datasheet23 pages6 years ago
Arrow Electronics
Datasheet8 pages18 years ago
Sierra IC
Datasheet4 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
16,497
20,504
20,504
Authorized Distributors
0
7
7
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
6032-28
6032-28
6032-28
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
450 mΩ
450 mΩ
Leakage Current
-
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C106K020AS.

Descriptions

Descriptions of KEMET T491C106K020AS provided by its distributors.

Cap Tant Solid 10uF 20V C CASE 10%
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413
French Electronic Distributor since 1988

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2413
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C106K020AS.

Datasheet23 pages6 years ago
Arrow Electronics
Datasheet8 pages18 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant