KEMET T491C106K016AT7280

Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C106K016AT7280.

Farnell
Datasheet1 page6 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-2.58%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.164
$ 0.164
Stock
197,327
2,382,213
2,382,213
Authorized Distributors
10
16
16
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Molded
6032-28
6032-28
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
1.8 Ω
Leakage Current
-
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C106K016AT7280.

Related Parts

Descriptions

Descriptions of KEMET T491C106K016AT7280 provided by its distributors.

Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413
CAP, TANTALUM, 10UF, 16V, CASE C; Capacitance: 10µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C106K016AT-7280

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C106K016AT7280.

Farnell
Datasheet1 page6 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant