KEMET T491C105K050AT

Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)5.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C105K050AT.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages5 years ago
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page3 years ago
Datasheet8 pages18 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet45 pages11 years ago
Upverter
Datasheet1 page13 years ago
element14
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.73%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.493
$ 0.493
Stock
1,237,230
66,601
66,601
Authorized Distributors
15
12
12
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
6032-28
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5.5 Ω
1.6 Ω
1.6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491C105K050AT.

Related Parts

Descriptions

Descriptions of KEMET T491C105K050AT provided by its distributors.

Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Capacitor;Tantalum;Cap 1.0uF;Tol 10%;SMT;Vol-Rtg 50V;Tape and Reel | KEMET T491C105K050AT
Capacitor 1uF 50 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28 Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10ppm/Cel TC, 1uF, Surface Mount, 2412
Cap 1Uf 50Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes
CAP, 1µF, 50V, 10%, REEL; Capacitance: 1µF; Voltage Rating: 50V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Ma
Capacitance uF = 1 / Rated Voltage DC V = 50 / Tolerance (±) % = 10 / Package Type = 2412 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 4.8 / Leakage Current nA = 500 / Ripple Current mA = 148 / Dissipation Factor % = 4 / Series = T491 / Length mm = 6 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C105K050AT.

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)5.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491C105K050AT.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages5 years ago
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Farnell
Datasheet1 page3 years ago
Datasheet8 pages18 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet45 pages11 years ago
Upverter
Datasheet1 page13 years ago
element14
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant