KEMET T491B476M010AT

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125 C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current292 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B476M010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page8 years ago
Datasheet24 pages8 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet8 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet58 pages10 years ago
_legacy Avnet
Datasheet25 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-6.80%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.463
$ 0.463
Stock
699,958
390,057
390,057
Authorized Distributors
13
10
10
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
650 mΩ
650 mΩ
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B476M010AT.

Related Parts

Descriptions

Descriptions of KEMET T491B476M010AT provided by its distributors.

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125 C T/R
Capacitor;Tantalum;Cap 47uF;Tol+20%;SMT;Vol-Rtg 10V;B Case Size;TR | KEMET T491B476M010AT
Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric]
TANTALUM CAPACITOR, 47UF, 10V, 1 OHM, 0.2, 3528-21
Cap 47Uf 10Vdc 20% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes
STANDARD TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B476M010AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current4.7 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current292 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B476M010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page8 years ago
Datasheet24 pages8 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet8 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet58 pages10 years ago
_legacy Avnet
Datasheet25 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant