KEMET T491B155K035AT

Cap Tant Solid 1.5uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B155K035AT.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Datasheet45 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages11 years ago
Datasheet1 page8 years ago
Datasheet25 pages9 years ago
Datasheet0 pages0 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-5.47%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.204
$ 0.204
Stock
173,042
68,165
68,165
Authorized Distributors
10
9
9
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
4.2 Ω
4.2 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B155K035AT.

Related Parts

Descriptions

Descriptions of KEMET T491B155K035AT provided by its distributors.

Cap Tant Solid 1.5uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 1.5 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
SMD Tantalum Cap. 1,5uF 35V B Taped
CAP, 1.5µF, 35V, 10%; Capacitance: 1.5µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:
Tantalum Capacitor, 1.5Uf, 35V, 5 Ohm, 0.1, 3528-21; Capacitance:1.5Μf; Voltage(Dc):35V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:5Ohm; Manufacturer Size Code:B; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Kemet T491B155K035AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B155K035AT.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Datasheet45 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages11 years ago
Datasheet1 page8 years ago
Datasheet25 pages9 years ago
Datasheet0 pages0 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant