KEMET T491B105K025AT

Cap Tant Solid 1uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B105K025AT.

Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet15 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
TME
Datasheet1 page3 years ago
Datasheet23 pages3 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-7.96%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.284
$ 0.284
Stock
355,031
14,123
14,123
Authorized Distributors
12
10
10
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
2 Ω
2 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B105K025AT.

Related Parts

Descriptions

Descriptions of KEMET T491B105K025AT provided by its distributors.

Cap Tant Solid 1uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 125 C T/R
1uF Solid MnO2 Tantalum Capacitor, 25 V +/-10%, T491 Series | KEMET T491B105K025AT
Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
CAP, 1µF, 25V, 10%; Capacitance: 1µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°
Tantalum Capacitor, 1Uf, 25V, 5 Ohm, 0.1, 3528-21, Full Reel; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:5Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kemet T491B105K025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B105K025AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B105K025AT.

Farnell
Datasheet24 pages12 years ago
Datasheet1 page3 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet1 page6 years ago
Datasheet15 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
TME
Datasheet1 page3 years ago
Datasheet23 pages3 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant