KEMET T491A106M020AT

Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current122 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A106M020AT.

element14 APAC
Datasheet4 pages4 years ago
Datasheet24 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Farnell
Datasheet24 pages11 years ago
Datasheet1 page3 years ago
Datasheet24 pages8 years ago
Newark
Datasheet23 pages5 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Upverter
Datasheet24 pages8 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+7.22%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.296
$ 0.296
Stock
677,713
203,433
203,433
Authorized Distributors
15
11
11
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3216-18
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
3 Ω
3 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A106M020AT.

Related Parts

Descriptions

Descriptions of KEMET T491A106M020AT provided by its distributors.

Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Cap Tant Solid 10uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
10uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-20%, T491 Series | KEMET T491A106M020AT
Cap 10Uf 20Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes
CAP, 10µF, 20V, 20%, 1206; Capacitance: 10µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 5ohm; Manufacturer Size Code: A; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 1206 [3216 Metric]; Capacitor Terminals: SMD

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A106M020AT.

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current122 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A106M020AT.

element14 APAC
Datasheet4 pages4 years ago
Datasheet24 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Farnell
Datasheet24 pages11 years ago
Datasheet1 page3 years ago
Datasheet24 pages8 years ago
Newark
Datasheet23 pages5 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
LKR
Datasheet23 pages2 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Upverter
Datasheet24 pages8 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant