T491A106K010AT KEMET 10V SMD 3216-18 4 Ohm Tantalum Capacitor

Cap Tant Solid 10uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current1 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current137 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A106K010AT.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages5 years ago
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
Datasheet19 pages20 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet25 pages9 years ago
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Upverter
Datasheet24 pages8 years ago
Factory Futures
Datasheet45 pages11 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-7.82%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.088
$ 0.088
Stock
11,508,046
18,505,369
18,505,369
Authorized Distributors
20
20
20
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
3216-18
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A106K010AT.

Related Parts

Descriptions

Descriptions of KEMET T491A106K010AT provided by its distributors.

Cap Tant Solid 10uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216 Metric]
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
10uF Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, T491 Series | KEMET T491A106K010AT
Capacitor 10uF 10 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18 Tape and Reel
Cap 10Uf 10Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes
Tantalum capacitor SMD; 10uF; 10V; 10%; 2K; 3.2x1.6
CAP, 10µF, 10V, 10%, 1206, REEL; Capacitance: 10µF; Voltage Rating: 10V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491 A 106 K010 AT
  • T491-A-106-K010-AT
  • T491A106K010AT.

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current1 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current137 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A106K010AT.

Newark
Datasheet4 pages4 years ago
Datasheet23 pages5 years ago
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
Datasheet19 pages20 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet25 pages9 years ago
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Upverter
Datasheet24 pages8 years ago
Factory Futures
Datasheet45 pages11 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant