KEMET T491A105K010AT

Surface Mount Tantalum Capacitor, 1 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)10 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A105K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet24 pages10 years ago
Datasheet1 page6 years ago
Datasheet15 pages9 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages11 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-27.08%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A105K010AT.

Related Parts

Descriptions

Descriptions of KEMET T491A105K010AT provided by its distributors.

Surface Mount Tantalum Capacitor, 1 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Cap Tant Solid 1uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R
CAP, 1µF, 10V, 10%, 1206; Capacitance: 1µF; Voltage Rating: 10V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Ma
Tantalum Capacitor, 1Uf, 10V, 10 Ohm, 0.1, 3216-18; Capacitance:1Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:10Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:87Ma Rohs Compliant: Yes |Kemet T491A105K010AT
Capacitance uF = 1 / Rated Voltage DC V = 10 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 10 / Leakage Current nA = 500 / Ripple Current mA = 87 / Dissipation Factor % = 4 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A105K010AT.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)10 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A105K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet1 page3 years ago
Datasheet24 pages10 years ago
Datasheet1 page6 years ago
Datasheet15 pages9 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages11 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet23 pages6 years ago
_legacy Avnet
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant