KEMET T356C685K016AT

Cap Tant Solid 6.8uF 16V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height9.6 mm
Height - Seated (Max)9.6012 mm
Lead Diameter500 µm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET T356C685K016AT.

Newark
Datasheet13 pages19 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Farnell
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 1.7
$ 2.297
Stock
480
1
Authorized Distributors
4
1
Capacitance
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
5 %
5 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T356C685K016AT.

Related Parts

Descriptions

Descriptions of KEMET T356C685K016AT provided by its distributors.

Cap Tant Solid 6.8uF 16V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
Capacitor;Tantalum;Cap 6.80uF;Tol 10%;Radial;Vol-Rtg 16V | KEMET T356C685K016AT
TANTALUM CAPACITOR, 6.8UF, 16V, 4 OHM, 0.1, RADIAL
Tantalum Capacitor, 6.8Uf, 16V, 4 Ohm, 0.1, Radial; Capacitance:6.8Μf; Voltage(Dc):16V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5Mm; Esr:4Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:5Mm Rohs Compliant: Yes |Kemet T356C685K016AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height9.6 mm
Height - Seated (Max)9.6012 mm
Lead Diameter500 µm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET T356C685K016AT.

Newark
Datasheet13 pages19 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet14 pages2 years ago
Farnell
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant