KEMET T356C106K010AS

Cap 10uF 10VDC 10% 5 X 9.6mm RDL 5.08mm Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height9.6 mm
Height - Seated (Max)9.6012 mm
Lead Diameter500 µm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET T356C106K010AS.

Master Electronics
Datasheet14 pages2 years ago
Upverter
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.251
$ 1.643
$ 1.643
Stock
4,543
8,791
8,791
Authorized Distributors
2
11
11
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
5 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T356C106K010AS.

Related Parts

Descriptions

Descriptions of KEMET T356C106K010AS provided by its distributors.

Cap 10uF 10VDC 10% 5 X 9.6mm RDL 5.08mm Bulk
RADIAL CONFORMAL 10UF 10V 10% C CASE .2LS FORMED BULK
CAP TANT 10UF 10% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)
10UF 10V 10% 5.08MM

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor5 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current800 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height9.6 mm
Height - Seated (Max)9.6012 mm
Lead Diameter500 µm
Lead Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET T356C106K010AS.

Master Electronics
Datasheet14 pages2 years ago
Upverter
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant